MX1N5368CE3 vs 1N5368C feature comparison

MX1N5368CE3 Microsemi Corporation

Buy Now Datasheet

1N5368C New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 25 mA 100 mA
Base Number Matches 1 7
JEDEC-95 Code DO-201AE

Compare MX1N5368CE3 with alternatives

Compare 1N5368C with alternatives