MX1N4743AGTR vs 1N4743A-TB-LF feature comparison

MX1N4743AGTR Microsemi Corporation

Buy Now Datasheet

1N4743A-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
No Yes
No Yes
Transferred Active
MICROSEMI CORP WON-TOP ELECTRONICS CO LTD
DO-204 DO-41
O-LALF-W2 O-PALF-W2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AL DO-41
O-LALF-W2 O-PALF-W2
e0 e3
1 1
2 2
175 °C 150 °C
-65 °C -65 °C
GLASS PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
MIL-19500
13 V 13 V
NO NO
ZENER ZENER
TIN LEAD Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
5% 5%
19 mA 19 mA
1 1
2
260

Compare MX1N4743AGTR with alternatives

Compare 1N4743A-TB-LF with alternatives