1N4743A-TB-LF vs 1N3023B feature comparison

1N4743A-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1N3023B STMicroelectronics

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
WON-TOP ELECTRONICS CO LTD STMICROELECTRONICS
DO-41
O-PALF-W2
2
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41 DO-13
O-PALF-W2 O-MALF-W2
e3 e3
2
1 1
2 2
150 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY METAL
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
13 V 13 V
NO NO
ZENER ZENER
Matte Tin (Sn) MATTE TIN
WIRE WIRE
AXIAL AXIAL
5% 5%
19 mA 19 mA
1 10
700 Ω
Not Qualified
5 µA
8.45 mV/°C

Compare 1N4743A-TB-LF with alternatives

Compare 1N3023B with alternatives