MX-808 vs DG445CJ feature comparison

MX-808 DATEL Inc

Buy Now Datasheet

DG445CJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer DATEL INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14296.296 14296.296
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial: +0C to +70C
Additional Feature OVERVOLTAGE PROTECTION
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm 19.175 mm
Neg Supply Voltage-Nom (Vsup) -15 V -10 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 2000 Ω 85 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 6.6 mm 4.572 mm
Supply Current-Max (Isup) 7 mA
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount NO NO
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 4 Ω
Peak Reflow Temperature (Cel) 240
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Switch-off Time-Max 170 ns
Switch-on Time-Max 250 ns
Time@Peak Reflow Temperature-Max (s) 20

Compare MX-808 with alternatives

Compare DG445CJ with alternatives