MX-808
vs
ADG1412YCPZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
C&D TECHNOLOGIES INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
QFN
Package Description
DIP-16
HVQCCN,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
OVERVOLTAGE PROTECTION
CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDIP-T16
S-XQCC-N16
Length
19.05 mm
4 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
16
On-state Resistance-Max (Ron)
2000 Ω
5.4 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Seated Height-Max
6.6 mm
1 mm
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
7.62 mm
4 mm
Base Number Matches
2
2
JESD-609 Code
e3
Moisture Sensitivity Level
3
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Off-state Isolation-Nom
80 dB
On-state Resistance Match-Nom
0.13 Ω
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
4.5 V
Switch-off Time-Max
380 ns
Switch-on Time-Max
510 ns
Terminal Finish
MATTE TIN
Compare MX-808 with alternatives
Compare ADG1412YCPZ-REEL7 with alternatives