MX-808 vs HI1-0509-7 feature comparison

MX-808 DATEL Inc

Buy Now Datasheet

HI1-0509-7 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DATEL INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP-16 ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 4
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 2000 Ω
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.6 mm
Supply Current-Max (Isup) 7 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 3

Compare MX-808 with alternatives

Compare HI1-0509-7 with alternatives