MWDM5L-9P-6C4-.500B vs HDM03-A511A feature comparison

MWDM5L-9P-6C4-.500B Glenair Inc

Buy Now Datasheet

HDM03-A511A HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.308 inch 0.308 inch
Body Depth 0.233 inch
Body Length 0.785 inch 0.785 inch
Cable Types WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL TIN
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .096 LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 3 A 3 A
Shell Finish GOLD ANODIZED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size A A
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Resistance 8 mΩ
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch

Compare MWDM5L-9P-6C4-.500B with alternatives

Compare HDM03-A511A with alternatives