Part Details for MWDM5L-9P-6C4-.500B by Glenair Inc
Overview of MWDM5L-9P-6C4-.500B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
10155500-B106KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 6 Position, STG, Top Latch, Tin (preplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155500-B116KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 16 Position, STG, Top Latch, Tin (preplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for MWDM5L-9P-6C4-.500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7671
|
Newark | Micro D-Sub Connector |Glenair MWDM5L-9P-6C4-.500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$92.2000 / $286.5700 | Buy Now |
DISTI #
MWDM5L-9P-6C4-.500
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 26AWG 0.013m 9 Position Micro-D Subminiature Plug - Bulk (Alt: MWDM5L-9P-6C4-.500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
77973438
|
Verical | Cable Assembly Uninsulated Wire 0.012m 26AWG Micro D-Subminiature 9 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$72.9615 / $272.1410 | Buy Now |
DISTI #
GLEMWDM5L-9P-6C4-.500B
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$162.4842 / $269.7079 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 3 |
|
$201.3700 / $326.5700 | Buy Now |
DISTI #
MWDM5L-9P-6C4-.500B
|
Avnet Abacus | (Alt: MWDM5L-9P-6C4-.500B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | 3 |
|
$4.8308 / $6.2769 | Buy Now |
Part Details for MWDM5L-9P-6C4-.500B
MWDM5L-9P-6C4-.500B CAD Models
MWDM5L-9P-6C4-.500B Part Data Attributes
|
MWDM5L-9P-6C4-.500B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM5L-9P-6C4-.500B
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.785 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM5L-9P-6C4-.500B
This table gives cross-reference parts and alternative options found for MWDM5L-9P-6C4-.500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM5L-9P-6C4-.500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDM22-A1C2P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM22-A1C2P |
HDM03-A741A | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM03-A741A |
HDM03-AM18A | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM03-AM18A |
HDM03-AA27S | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM03-AA27S |
HDM24-A2A1P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM24-A2A1P |
HDM03-A511A | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM03-A511A |
HDM22-A4N1 | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM22-A4N1 |
HDM10-A2S1P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM10-A2S1P |
HDM03-AF24T | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM03-AF24T |
HDM03-AB38C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | MWDM5L-9P-6C4-.500B vs HDM03-AB38C |