MW7IC2020NT1
vs
MHVIC2114R2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
GREEN, MS-012AA, SOP-8
SOP16,.35,32
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
5A991
HTS Code
8542.33.00.01
8542.31.00.01
Samacsys Manufacturer
NXP
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
31 dB
29 dB
Input Power-Max (CW)
37 dBm
5 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
24
16
Operating Frequency-Max
2170 MHz
2600 MHz
Operating Frequency-Min
1805 MHz
1600 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC24,.3SQ,32
SOP16,.35,32
Power Supplies
28 V
27 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
WIDE BAND MEDIUM POWER
Surface Mount
YES
YES
Technology
MOS
MOS
Terminal Finish
Tin (Sn)
VSWR-Max
10
3
Base Number Matches
1
1
Operating Temperature-Max
150 °C
Compare MW7IC2020NT1 with alternatives
Compare MHVIC2114R2 with alternatives