MVSTBR2,5/6-ST-5,08
vs
1873841
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, PA
PA, UL 94V-0
Fastening Method
SCREW
SPRING LOADED
Mounting Type
CONNECTOR
PANEL
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
6
6
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Safety Approval
UL
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
41
1
Pbfree Code
Yes
Samacsys Description
PCB Terminal Block 1873841
Samacsys Manufacturer
Phoenix Contact
Samacsys Modified On
2017-01-18 12:48:41
Category CO2 Kg
3.89
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Qualifications
UL
Compare MVSTBR2,5/6-ST-5,08 with alternatives
MVSTBR2,5/6-ST-5,08 vs 1909252
MVSTBR2,5/6-ST-5,08 vs 1824395
MVSTBR2,5/6-ST-5,08 vs FKC2,5/6-ST-5,08BK
MVSTBR2,5/6-ST-5,08 vs 1835517
MVSTBR2,5/6-ST-5,08 vs 1910076
MVSTBR2,5/6-ST-5,08 vs 1910241
MVSTBR2,5/6-ST-5,08 vs 1909922
MVSTBR2,5/6-ST-5,08 vs 1765810
MVSTBR2,5/6-ST-5,08 vs 1779686
Compare 1873841 with alternatives