MVSTBR2,5/6-ST-5,08
vs
1909922
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, PA
PA, UL 94V-0
Fastening Method
SCREW
SPRING LOADED
Mounting Type
CONNECTOR
PANEL
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
6
6
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Safety Approval
UL
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Phoenix Contact
Compare MVSTBR2,5/6-ST-5,08 with alternatives
MVSTBR2,5/6-ST-5,08 vs 1873841
MVSTBR2,5/6-ST-5,08 vs 1910076
MVSTBR2,5/6-ST-5,08 vs 1873993
MVSTBR2,5/6-ST-5,08 vs 1835517
MVSTBR2,5/6-ST-5,08 vs 1909443
MVSTBR2,5/6-ST-5,08 vs 1769052
MVSTBR2,5/6-ST-5,08 vs 1947094
MVSTBR2,5/6-ST-5,08 vs 1910241
MVSTBR2,5/6-ST-5,08 vs 1975309
Compare 1909922 with alternatives