MVR3362X
vs
CMD57622
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
CML TECHNOLOGIES GMBH & CO KG
Package Description
ROHS COMPLIANT PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
HIGH EFFICIENCY RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.8 V
3 V
Lens Type
CLEAR PALE RED
NONDIFFUSED RED
Luminous Intensity-Nom
20.0 mcd
12.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.8 mm
4.45 mm
Packing Method
BULK
BULK
Peak Wavelength
630 nm
635 nm
Reverse Voltage-Max
4 V
Shape
ROUND
ROUND
Size
3 mm
2.92 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.5 mm
2.54 mm
Viewing Angle
57 deg
35 deg
Base Number Matches
1
1
Compare MVR3362X with alternatives
Compare CMD57622 with alternatives