MVP4KE75CA
vs
MVP4KE75CATR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
DO-41
|
DO-41
|
Package Description |
PLASTIC, DO-41, 2 PIN
|
PLASTIC, DO-41, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
78.8 V
|
78.8 V
|
Breakdown Voltage-Min |
71.3 V
|
71.3 V
|
Breakdown Voltage-Nom |
75.05 V
|
75.05 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
103 V
|
103 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-204AL
|
DO-204AL
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1.13 W
|
1.13 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
64.1 V
|
64.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MVP4KE75CA with alternatives
Compare MVP4KE75CATR with alternatives