Part Details for MVP4KE75CA by Microsemi Corporation
Overview of MVP4KE75CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVP4KE75CA
MVP4KE75CA CAD Models
MVP4KE75CA Part Data Attributes
|
MVP4KE75CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVP4KE75CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.13 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MVP4KE75CA
This table gives cross-reference parts and alternative options found for MVP4KE75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVP4KE75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVP4KE75CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | MVP4KE75CA vs MVP4KE75CAE3 |
MQP4KE75CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | MVP4KE75CA vs MQP4KE75CA |
MQP4KE75CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | MVP4KE75CA vs MQP4KE75CAE3 |
MSPP4KE75CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | MVP4KE75CA vs MSPP4KE75CA |
MSPP4KE75CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | MVP4KE75CA vs MSPP4KE75CAE3 |
TGL41-75CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | MVP4KE75CA vs TGL41-75CA |
TGL41-75AC | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | MVP4KE75CA vs TGL41-75AC |
MQP4KE75CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | MVP4KE75CA vs MQP4KE75CAE3TR |
TGL41-75CA | Diotec Semiconductor AG | $0.0545 | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | MVP4KE75CA vs TGL41-75CA |
P4KE75CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | MVP4KE75CA vs P4KE75CA |