MVK10VC220MH10 vs EMVK100ADA221MHA0G feature comparison

MVK10VC220MH10 Chemi-Con

Buy Now Datasheet

EMVK100ADA221MHA0G Chemi-Con

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , 3333 ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e6
Leakage Current 0.022 mA 0.022 mA
Manufacturer Series MVK
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 180 mA 180 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.3 0.3
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Base Number Matches 2 1
Packing Method TR, CARDBOARD, 15 INCH

Compare MVK10VC220MH10 with alternatives

Compare EMVK100ADA221MHA0G with alternatives