Part Details for MVK10VC220MH10 by Chemi-Con
Overview of MVK10VC220MH10 by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVK10VC220MH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14047 |
|
RFQ |
Part Details for MVK10VC220MH10
MVK10VC220MH10 CAD Models
MVK10VC220MH10 Part Data Attributes
|
MVK10VC220MH10
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVK10VC220MH10
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Manufacturer Series | MVK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 180 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for MVK10VC220MH10
This table gives cross-reference parts and alternative options found for MVK10VC220MH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVK10VC220MH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKA10VC221MH10TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, CHIP | Chemi-Con | MVK10VC220MH10 vs MKA10VC221MH10TP |
EMKA100ADA221MHA0G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Chemi-Con | MVK10VC220MH10 vs EMKA100ADA221MHA0G |
NACHL221M10V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, CAN | NIC Components Corp | MVK10VC220MH10 vs NACHL221M10V8X10.5TR13 |
EEVHB1A221P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, CAN | Panasonic Electronic Components | MVK10VC220MH10 vs EEVHB1A221P |
RVR-10V221MG68U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | TAIYO YUDEN | MVK10VC220MH10 vs RVR-10V221MG68U-R2 |
RVC-10V221MG10U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | TAIYO YUDEN | MVK10VC220MH10 vs RVC-10V221MG10U-R2 |
10CE220FHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | SUN Electronic Industries Corporation | MVK10VC220MH10 vs 10CE220FHT |
CVL-1A221MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Cal-Chip Electronics | MVK10VC220MH10 vs CVL-1A221MG10-R-LF |
EMVK100ADA221MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT | Chemi-Con | MVK10VC220MH10 vs EMVK100ADA221MHA0G |
MKA10VC220H10M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333 | Chemi-Con | MVK10VC220MH10 vs MKA10VC220H10M |