MVJ50VCR33MD60 vs 50CE0.33FD feature comparison

MVJ50VCR33MD60 Chemi-Con

Buy Now Datasheet

50CE0.33FD SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , 1717 , 1717
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e6
Leakage Current 0.000165 mA 0.003 mA
Manufacturer Series MVJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3.2 mA 2 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Additional Feature SOLVENT PROOF

Compare MVJ50VCR33MD60 with alternatives

Compare 50CE0.33FD with alternatives