MVA6.3VC471MH10TP vs EMV-6R3ADA471MHA0G feature comparison

MVA6.3VC471MH10TP Chemi-Con

Buy Now Datasheet

EMV-6R3ADA471MHA0G United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NIPPON CHEMI-CON CORP UNITED CHEMI-CON INC
Package Description CHIP , 3533
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 1234 mΩ
Leakage Current 0.02961 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 280 mA 265 mA
Size Code 3333 3533
Surface Mount YES
Tan Delta 0.35
Terminal Shape FLAT
Base Number Matches 1 2
Height 10 mm
Length 9 mm
Package Style SMT
Series MV
Width 8.3 mm

Compare MVA6.3VC471MH10TP with alternatives