MVA6.3VC471MH10TP
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP

Overview of MVA6.3VC471MH10TP by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for MVA6.3VC471MH10TP by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVA6.3VC471MH10TP by Chemi-Con

MVA6.3VC471MH10TP
Chemi-Con
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
1234 mΩ
Leakage Current
0.02961 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
280 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.35
Terminal Shape
FLAT
Want to compare parts?
  1. MVA6.3VC471MH10TP
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
    VS

Alternate Parts for MVA6.3VC471MH10TP

This table gives cross-reference parts and alternative options found for MVA6.3VC471MH10TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVA6.3VC471MH10TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC0J477M08010TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Samwha Electronics MVA6.3VC471MH10TP vs SC0J477M08010TS
EMV-6R3ADA471MHA0G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT Chemi-Con MVA6.3VC471MH10TP vs EMV-6R3ADA471MHA0G
RV-6.3V471MG10U Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, GREEN ELNA America Inc MVA6.3VC471MH10TP vs RV-6.3V471MG10U
0JSEV470M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP Rubycon Corporation MVA6.3VC471MH10TP vs 0JSEV470M8X10.5
MVA6.3VC470MH10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CAN Chemi-Con MVA6.3VC471MH10TP vs MVA6.3VC470MH10
MV6.3VC470MH10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, 5.5 MML CAN Chemi-Con MVA6.3VC471MH10TP vs MV6.3VC470MH10
UUR0J471MNR1GS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, CHIP Nichicon Corporation MVA6.3VC471MH10TP vs UUR0J471MNR1GS
CV2-0J471MG10-R-LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT Cal-Chip Electronics MVA6.3VC471MH10TP vs CV2-0J471MG10-R-LF
6.3REV470M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333 Rubycon Corporation MVA6.3VC471MH10TP vs 6.3REV470M8X10.5
6.3JEV470M8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Rubycon Corporation MVA6.3VC471MH10TP vs 6.3JEV470M8X10.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVA6.3VC471MH10TP by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVA6.3VC471MH10TP by Chemi-Con

Select Manufacturer
Which Manufacturer of MVA6.3VC471MH10TP would you like to use for your alert(s)?
  • Please alert me when MVA6.3VC471MH10TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVA6.3VC471MH10TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVA6.3VC471MH10TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVA6.3VC471MH10TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVA6.3VC471MH10TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVA6.3VC471MH10TP by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: