MV6700A vs MV55ABL feature comparison

MV6700A Fairchild Semiconductor Corporation

Buy Now Datasheet

MV55ABL QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Orange-Red Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.035 A
Forward Voltage-Max 3 V
JESD-609 Code e0 e0
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 3.0 mcd 3 mcd
Mounting Feature AXIAL MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.72 mm 3.05 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 1.75 mm
Surface Mount NO YES
T-code T-3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 50 deg 40 deg
Base Number Matches 3 1

Compare MV6700A with alternatives

Compare MV55ABL with alternatives