MV66V3CG55.0000MHZ vs MV66V3CG-R55.0000MHZ feature comparison

MV66V3CG55.0000MHZ MtronPTI

Buy Now Datasheet

MV66V3CG-R55.0000MHZ MtronPTI

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
kg CO2e/kg 4.1 4.1
Average Weight (mg) 1630.6 1630.6
CO2e (mg) 6685.46 6685.46
Category CO2 Kg 4.1 4.1
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 200 ppm 200 ppm
Frequency Stability 25% 25%
Linearity 10% 10%
Manufacturer Series MV MV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 55 MHz 55 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 5 TTL, 15 pF 5 TTL, 15 pF
Physical Dimension 20.8mm x 13.2mm x 7.62mm 20.8mm x 13.2mm x 7.62mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Nickel (Ni) Nickel (Ni)
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2011/65/EU)

Compare MV66V3CG55.0000MHZ with alternatives

Compare MV66V3CG-R55.0000MHZ with alternatives