MV66V3CG55.0000MHZ
vs
MV26V3CG-R55.0000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MTRONPTI
MTRONPTI
Reach Compliance Code
unknown
unknown
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
5 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
200 ppm
200 ppm
Frequency Stability
25%
25%
Linearity
10%
10%
Manufacturer Series
MV
MV
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
55 MHz
55 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
5 TTL, 15 pF
5 TTL, 15 pF
Physical Dimension
20.8mm x 13.2mm x 7.62mm
20.8mm x 13.2mm x 7.62mm
Rise Time-Max
5 ns
5 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Nickel (Ni)
Nickel (Ni)
Base Number Matches
1
1
Compare MV66V3CG55.0000MHZ with alternatives
Compare MV26V3CG-R55.0000MHZ with alternatives