MV65V1CG-R25.0000MHZ vs MV25V1CG25.000MHZ feature comparison

MV65V1CG-R25.0000MHZ MtronPTI

Buy Now Datasheet

MV25V1CG25.000MHZ MtronPTI

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 35% 35%
JESD-609 Code e1
Linearity 10% 10%
Manufacturer Series MV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF 10 TTL, 50 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1
Package Description GWDIP4/14,.6
Number of Terminals 4
Operating Frequency-Max 155.52 MHz
Operating Frequency-Min 1.5 MHz
Package Body Material METAL
Package Equivalence Code GWDIP4/14,.6
Qualification Status Not Qualified
Supply Current-Max 60 mA

Compare MV65V1CG-R25.0000MHZ with alternatives

Compare MV25V1CG25.000MHZ with alternatives