MV25V1CG25.000MHZ vs MV15V1CG-R25.0000MHZ feature comparison

MV25V1CG25.000MHZ MtronPTI

Buy Now Datasheet

MV15V1CG-R25.0000MHZ MtronPTI

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Package Description GWDIP4/14,.6
Reach Compliance Code unknown unknown
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 35% 35%
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 155.52 MHz
Operating Frequency-Min 1.5 MHz
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS HCMOS
Output Load 10 TTL, 50 pF 50 pF
Package Body Material METAL
Package Equivalence Code GWDIP4/14,.6
Physical Dimension 20.8mm x 13.2mm x 5.08mm 20.8mm x 13.2mm x 5.08mm
Qualification Status Not Qualified
Rise Time-Max 10 ns 10 ns
Supply Current-Max 60 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
JESD-609 Code e1
Manufacturer Series MV
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare MV25V1CG25.000MHZ with alternatives

Compare MV15V1CG-R25.0000MHZ with alternatives