MV6353 vs AY5334S feature comparison

MV6353 QT Optoelectronics

Buy Now Datasheet

AY5334S Stanley Electric Co

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QT OPTOELECTRONICS STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.05 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 15 mcd 16.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.64 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 590 nm
Shape ROUND ROUND
Size 4.825 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.5 mm
Viewing Angle 65 deg 29 deg
Base Number Matches 5 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
HTS Code 8541.40.20.00

Compare AY5334S with alternatives