AY5334S vs TLHY6400 feature comparison

AY5334S Stanley Electric Co

Buy Now Datasheet

TLHY6400 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STANLEY ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 GREEN, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.03 A
Lens Type DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 16.0 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.7 mm
Packing Method BULK TR, 14 INCH
Peak Wavelength 590 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.5 mm 2.54 mm
Viewing Angle 29 deg 60 deg
Base Number Matches 1 4
Factory Lead Time 17 Weeks, 1 Day
Samacsys Manufacturer Vishay
Color@Wavelength Yellow
Forward Voltage-Max 3 V
JESD-609 Code e2
Reverse Voltage-Max 6 V
Terminal Finish Tin/Silver (Sn/Ag)

Compare AY5334S with alternatives

Compare TLHY6400 with alternatives