MV5753
vs
HLMP-3301.C2R1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.035 A
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Base Number Matches |
5
|
1
|
Lens Type |
|
DIFFUSED RED
|
Luminous Intensity-Nom |
|
7 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
8.64 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
635 nm
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
65 deg
|
|
|
|
Compare MV5753 with alternatives
Compare HLMP-3301.C2R1 with alternatives