HLMP-3301.C2R1
vs
HLMP-3301.F5A2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
DIFFUSED RED
|
DIFFUSED RED
|
Luminous Intensity-Nom |
7 mcd
|
7 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.64 mm
|
8.64 mm
|
Packing Method |
TR
|
AMMO PACK
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
5.08 mm
|
Viewing Angle |
65 deg
|
65 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-3301.C2R1 with alternatives
Compare HLMP-3301.F5A2 with alternatives