MV5752 vs SLR-56VC feature comparison

MV5752 Fairchild Semiconductor Corporation

Buy Now Datasheet

SLR-56VC ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROHM CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color HIGH EFFICIENCY RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.02 A
Forward Voltage-Max 3 V 2 V
Lens Type CLEAR RED CLEAR
Luminous Intensity-Nom 100.0 mcd 25 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.635 mm 9.7 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 650 nm
Shape ROUND ROUND
Size 4.825 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.5 mm
Viewing Angle 28 deg 35 deg
Base Number Matches 5 1
Pbfree Code Yes
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare MV5752 with alternatives

Compare SLR-56VC with alternatives