MV54154
vs
HLMP-3507-OPTION-001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
AGILENT TECHNOLOGIES INC
Package Description
2 PIN
Reach Compliance Code
unknown
unknown
Color
HIGH EFFICIENCY GREEN
HIGH PERFORMANCE GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
0.03 A
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Shape
ROUND
ROUND
Size
5 mm
5 mm
T-code
T-1 3/4
T-1 3/4
Base Number Matches
4
4
Rohs Code
Yes
HTS Code
8541.40.20.00
JESD-609 Code
e1
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
5.2 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Overall Height
8.81 mm
Packing Method
TR
Peak Wavelength
565 nm
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Compare MV54154 with alternatives
Compare HLMP-3507-OPTION-001 with alternatives