MV54154 vs HLMP-1520 feature comparison

MV54154 Fairchild Semiconductor Corporation

Buy Now Datasheet

HLMP-1520 Quality Technologies Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QUALITY TECHNOLOGIES CORP
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY GREEN HIGH EFFICIENCY GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Forward Voltage-Max 2.2 V
Lens Type DIFFUSED LIGHT GREEN
Luminous Intensity-Nom 12.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.84 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape ROUND ROUND
Size 4.7 mm 3 mm
Surface Mount NO
T-code T-1 3/4 T-1
Terminal Pitch 2.54 mm
Viewing Angle 50 deg
Base Number Matches 4 7
Package Description 2 PIN

Compare HLMP-1520 with alternatives