MV54124A.E4A0
vs
MV54124A.E2A0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Color
HIGH EFFICIENCY GREEN
HIGH EFFICIENCY GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED GREEN
DIFFUSED GREEN
Luminous Intensity-Nom
6 mcd
6 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
7.11 mm
7.11 mm
Packing Method
AMMO PACK
AMMO PACK
Peak Wavelength
562 nm
562 nm
Shape
RECTANGULAR
RECTANGULAR
Size
5.588 mm
5.588 mm
Surface Mount
NO
NO
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
100 deg
100 deg
Base Number Matches
1
1
HTS Code
8541.40.20.00
Compare MV54124A.E4A0 with alternatives
Compare MV54124A.E2A0 with alternatives