MV54124A.E4A0 vs MV54124A.E1R2 feature comparison

MV54124A.E4A0 QT Optoelectronics

Buy Now Datasheet

MV54124A.E1R2 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY GREEN HIGH EFFICIENCY GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED GREEN DIFFUSED GREEN
Luminous Intensity-Nom 6 mcd 6 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.11 mm 7.11 mm
Packing Method AMMO PACK TR
Peak Wavelength 562 nm 562 nm
Shape RECTANGULAR RECTANGULAR
Size 5.588 mm 5.588 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1

Compare MV54124A.E4A0 with alternatives

Compare MV54124A.E1R2 with alternatives