4305H7 vs TLHY5200 feature comparison

4305H7 Visual Communications Company

Buy Now Datasheet

TLHY5200 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.60.50
Samacsys Manufacturer Visual Communications Company Vishay
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.03 A
Lens Type NONDIFFUSED TINTED NONDIFFUSED
Luminous Intensity-Nom 160.0 mcd 50.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6868 mm 8.7 mm
Packing Method BULK TR
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 30 deg 28 deg
Base Number Matches 4 4
Color@Wavelength Yellow
Forward Voltage-Max 3 V
JESD-609 Code e2
Reverse Voltage-Max 6 V
Terminal Finish Tin/Silver (Sn/Ag)

Compare 4305H7 with alternatives

Compare TLHY5200 with alternatives