MV5352
vs
MV5352
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
0.02 A
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Shape
ROUND
ROUND
Size
5 mm
4.825 mm
T-code
T-1 3/4
T-1 3/4
Base Number Matches
1
3
Rohs Code
Yes
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color@Wavelength
Yellow
Forward Voltage-Max
3 V
Lens Type
CLEAR YELLOW
Luminous Intensity-Nom
90.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Overall Height
8.635 mm
Packing Method
BULK
Peak Wavelength
585 nm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
28 deg
Compare MV5352 with alternatives
Compare MV5352 with alternatives