MV5154A vs HLMP-3301.C3A0 feature comparison

MV5154A Quality Technologies Corp

Buy Now Datasheet

HLMP-3301.C3A0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY TECHNOLOGIES CORP QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A
Number of Functions 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 1
Lens Type DIFFUSED RED
Luminous Intensity-Nom 7 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Overall Height 8.64 mm
Packing Method AMMO PACK
Peak Wavelength 635 nm
Surface Mount NO
Terminal Pitch 2.54 mm
Viewing Angle 65 deg

Compare MV5154A with alternatives

Compare HLMP-3301.C3A0 with alternatives