MV5154A
vs
HLMP-3301.F4R0
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
QT OPTOELECTRONICS
Reach Compliance Code
unknown
unknown
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
Forward Voltage-Max
3 V
JESD-609 Code
e0
Lens Type
AMBER DIFFUSED
DIFFUSED RED
Luminous Intensity-Nom
25 mcd
7 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.64 mm
8.64 mm
Packing Method
BULK
TR
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
4.825 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
5.08 mm
Viewing Angle
24 deg
65 deg
Base Number Matches
4
1
Compare HLMP-3301.F4R0 with alternatives