MV50VC3R3MBPE55 vs CVB-1H3R3ME55-R feature comparison

MV50VC3R3MBPE55 Chemi-Con

Buy Now Datasheet

CVB-1H3R3ME55-R Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP CAL-CHIP ELECTRONICS INC
Package Description , 2121 , 2121
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.00825 mA 0.003 mA
Manufacturer Series MV-BP
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 11 mA 17 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.2 0.15
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Packing Method TR, 15 INCH

Compare MV50VC3R3MBPE55 with alternatives

Compare CVB-1H3R3ME55-R with alternatives