CVB-1H3R3ME55-R
vs
50NSEV3R3M5X5.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
RUBYCON CORP
Package Description
, 2121
, 2121
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.003 mA
0.01 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
Polarity
NON-POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
17 mA
17 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.15
0.18
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
JESD-609 Code
e6
Terminal Finish
Tin/Bismuth (Sn/Bi)
Compare CVB-1H3R3ME55-R with alternatives
Compare 50NSEV3R3M5X5.5 with alternatives