MV37509.MP8B
vs
MV37509.MP5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
QUALITY TECHNOLOGIES CORP
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
SEPARATE, 4 ELEMENTS
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e0
Lens Type
CLEAR ORANGE
Luminous Intensity-Nom
150.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Overall Height
6.35 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Base Number Matches
4
4
Compare MV37509.MP8B with alternatives
Compare MV37509.MP5 with alternatives