MV37509.MP8B
vs
HLMP-3750A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SEPARATE, 4 ELEMENTS
SINGLE
Number of Functions
4
1
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED
Shape
ROUND
ROUND
Size
5 mm
5 mm
T-code
T-1 3/4
T-1 3/4
Base Number Matches
4
3
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.40.20.00
Factory Lead Time
14 Weeks
Color@Wavelength
Orange-Red
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
Lens Type
CLEAR ORANGE
Luminous Intensity-Min
24 cd
Luminous Intensity-Nom
150.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Overall Height
8.64 mm
Packing Method
BULK
Peak Wavelength
635 nm
Reverse Voltage-Max
5 V
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Compare MV37509.MP8B with alternatives
Compare HLMP-3750A with alternatives