MV3350 vs HLMP-3850-KL0VR feature comparison

MV3350 Quality Technologies Corp

Buy Now Datasheet

HLMP-3850-KL0VR Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY TECHNOLOGIES CORP AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 15 1
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC PACKAGE-2
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE
JESD-609 Code e3
Lens Type NONDIFFUSED
Luminous Intensity-Nom 150.0 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Overall Height 8.81 mm
Packing Method AMMO PACK
Peak Wavelength 583 nm
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Viewing Angle 24 deg

Compare MV3350 with alternatives

Compare HLMP-3850-KL0VR with alternatives