Datasheets
HLMP-3850-KL0VR by:

T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2

Part Details for HLMP-3850-KL0VR by Avago Technologies

Overview of HLMP-3850-KL0VR by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38503G4ASP#U1 Renesas Electronics Corporation 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion)
M38503M2A-XXXSP#U1 Renesas Electronics Corporation 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube
M38503G4AFP#U1 Renesas Electronics Corporation 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion)

Part Details for HLMP-3850-KL0VR

HLMP-3850-KL0VR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLMP-3850-KL0VR Part Data Attributes

HLMP-3850-KL0VR Avago Technologies
Buy Now Datasheet
Compare Parts:
HLMP-3850-KL0VR Avago Technologies T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.02 A
JESD-609 Code e3
Lens Type NONDIFFUSED
Luminous Intensity-Nom 150.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.81 mm
Packing Method AMMO PACK
Peak Wavelength 583 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Viewing Angle 24 deg

Alternate Parts for HLMP-3850-KL0VR

This table gives cross-reference parts and alternative options found for HLMP-3850-KL0VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3850-KL0VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HLMP-3850-KL0VR Agilent Technologies Inc Check for Price Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm HLMP-3850-KL0VR vs HLMP-3850-KL0VR
HLMP-3850-KL0VR Broadcom Limited Check for Price Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL0VR
Part Number Manufacturer Composite Price Description Compare
HLMP-3850-KL0B2 Avago Technologies Check for Price T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL0B2
MV3350 Quality Technologies Corp Check for Price Single Color LED, Yellow, T-1 3/4, 5mm, HLMP-3850-KL0VR vs MV3350
HLMP-3850-KL001 Avago Technologies Check for Price T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL001
HLMP-3850-KL0B1 Avago Technologies Check for Price T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL0B1
HLMP-3850-KL0B2 Broadcom Limited Check for Price Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL0B2
HAY5066X Stanley Electric Co Check for Price Single Color LED, Yellow, Clear Pale Yellow, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HAY5066X
HLMP-3850-KL0FH Avago Technologies Check for Price T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL0FH
HLMP-3850-KL0EG Broadcom Limited Check for Price Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL0EG
HLMP-3850-KL002 Avago Technologies Check for Price T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL002
HLMP-3850-KL0B1 Broadcom Limited Check for Price Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 HLMP-3850-KL0VR vs HLMP-3850-KL0B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3850-KL0VR by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3850-KL0VR by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-3850-KL0VR would you like to use for your alert(s)?
  • Please alert me when HLMP-3850-KL0VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-3850-KL0VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3850-KL0VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-3850-KL0VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3850-KL0VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3850-KL0VR by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: