MV3350
vs
HLMP-3850-KL0B2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
BROADCOM INC
Reach Compliance Code
unknown
compliant
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Shape
ROUND
ROUND
Size
5 mm
5 mm
T-code
T-1 3/4
T-1 3/4
Base Number Matches
15
1
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-2
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color@Wavelength
Yellow
Forward Voltage-Max
2.6 V
JESD-609 Code
e3
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
150.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Overall Height
8.81 mm
Packing Method
BULK
Peak Wavelength
583 nm
Reverse Voltage-Max
5 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Compare MV3350 with alternatives
Compare HLMP-3850-KL0B2 with alternatives