HLMP-3850-KL0B2
vs
HLMP-3850-KL0FH
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.6 V
|
2.6 V
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
NONDIFFUSED
|
NONDIFFUSED
|
Luminous Intensity-Nom |
150.0 mcd
|
150.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
8.81 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
583 nm
|
583 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
24 deg
|
24 deg
|
Base Number Matches |
3
|
3
|
|
|
|
Compare HLMP-3850-KL0B2 with alternatives
Compare HLMP-3850-KL0FH with alternatives