MV21T3AG-R54.9990MHZ vs MV61T3AG54.9990MHZ feature comparison

MV21T3AG-R54.9990MHZ MtronPTI

Buy Now Datasheet

MV61T3AG54.9990MHZ MtronPTI

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE TRI-STATE
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 200 ppm 200 ppm
Frequency Stability 1000% 1000%
Linearity 10% 10%
Manufacturer Series MV MV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 54.999 MHz 54.999 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 20.8mm x 13.2mm x 7.62mm 20.8mm x 13.2mm x 7.62mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Nickel (Ni) Nickel (Ni)
Base Number Matches 1 1

Compare MV21T3AG-R54.9990MHZ with alternatives

Compare MV61T3AG54.9990MHZ with alternatives