MV21T3AG-R54.9990MHZ vs MV11T3AG-R54.9990MHZ feature comparison

MV21T3AG-R54.9990MHZ MtronPTI

Buy Now Datasheet

MV11T3AG-R54.9990MHZ MtronPTI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE TRI-STATE
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 200 ppm 200 ppm
Frequency Stability 1000% 1000%
Linearity 10% 10%
Manufacturer Series MV MV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 54.999 MHz 54.999 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 20.8mm x 13.2mm x 7.62mm 20.8mm x 13.2mm x 7.62mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Nickel (Ni) Nickel (Ni)
Base Number Matches 1 1

Compare MV21T3AG-R54.9990MHZ with alternatives

Compare MV11T3AG-R54.9990MHZ with alternatives