MV1N5236B-1TR vs 1N5236B-TR feature comparison

MV1N5236B-1TR Microsemi Corporation

Buy Now Datasheet

1N5236B-TR Telefunken Microelectronics Gmbh

Buy Now Datasheet
No No
Obsolete Transferred
MICROSEMI CORP TELEFUNKEN MICROELECTRONICS GMBH
DO-35
O-LALF-W2
2
unknown unknown
EAR99
8541.10.00.50
ISOLATED
SINGLE SINGLE
SILICON
ZENER DIODE ZENER DIODE
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
e0 e0
1
1 1
2 2
175 °C 200 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL
0.48 W 0.5 W
Not Qualified
7.5 V 7.5 V
NO NO
ZENER
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
AXIAL AXIAL
5% 5%
20 mA 20 mA
1 3
6 Ω

Compare MV1N5236B-1TR with alternatives