MV1N5236B-1TR vs TC1N5236B feature comparison

MV1N5236B-1TR Microsemi Corporation

Buy Now Datasheet

TC1N5236B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
No Yes
Obsolete Active
MICROSEMI CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
DO-35 DO-35
O-LALF-W2 O-LALF-W2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
e0 e3
1
1 1
2 2
175 °C 200 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.48 W 0.5 W
Not Qualified Not Qualified
7.5 V 7.5 V
NO NO
ZENER ZENER
TIN LEAD TIN
WIRE WIRE
AXIAL AXIAL
5% 5%
20 mA 20 mA
1 1
Yes
6 Ω
250

Compare MV1N5236B-1TR with alternatives

Compare TC1N5236B with alternatives