MV1620 vs MV2105 feature comparison

MV1620 Motorola Mobility LLC

Buy Now Datasheet

MV2105 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description O-LALF-W2 PLASTIC, CASE 182-06, TO-226AC, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 20 V 30 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 2 2.5
Diode Capacitance-Nom 6.8 pF 15 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code DO-204AA TO-92
JESD-30 Code O-LALF-W2 O-PBCY-T2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Power Dissipation-Max 0.4 W 0.28 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 300 400
Rep Pk Reverse Voltage-Max 20 V 30 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 15 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL BOTTOM
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 9
Pbfree Code No
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 2
Manufacturer Package Code 182-06
Samacsys Manufacturer onsemi
Additional Feature HIGH Q, HIGH RELIABILITY
Diode Cap Tolerance 10%
Peak Reflow Temperature (Cel) 235

Compare MV1620 with alternatives

Compare MV2105 with alternatives